TSZU52C39 RGG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,04875 €
Datasheet
Zener Diode 39 V 150 mW ±5% Surface Mount 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSZU52C39 RGG

DigiKey Part Number
TSZU52C39RGG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSZU52C39 RGG
Description
DIODE ZENER 39V 150MW 603
Customer Reference
Detailed Description
Zener Diode 39 V 150 mW ±5% Surface Mount 0603
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
150 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 29 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
0603
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,04875 €975,00 €
Unit Price without VAT:0,04875 €
Unit Price with VAT:0,05801 €