
TSZU52C15 RGG | |
|---|---|
DigiKey Part Number | TSZU52C15RGG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSZU52C15 RGG |
Description | DIODE ZENER 15V 150MW 603 |
Customer Reference | |
Detailed Description | Zener Diode 15 V 150 mW ±5% Surface Mount 0603 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 0603 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,04875 € | 975,00 € |
| Unit Price without VAT: | 0,04875 € |
|---|---|
| Unit Price with VAT: | 0,05801 € |


