


TSSW3U60 RVG | |
---|---|
DigiKey Part Number | 1801-TSSW3U60RVGTR-ND - Tape & Reel (TR) 1801-TSSW3U60RVGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TSSW3U60 RVG |
Description | DIODE SCHOTTKY 60V 3A SOD123W |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SOD-123W |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,04000 € | 1,04 € |
10 | 0,65000 € | 6,50 € |
100 | 0,42820 € | 42,82 € |
500 | 0,33268 € | 166,34 € |
1.000 | 0,30190 € | 301,90 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,24198 € | 725,94 € |
6.000 | 0,22564 € | 1.353,84 € |
9.000 | 0,22410 € | 2.016,90 € |
Unit Price without VAT: | 1,04000 € |
---|---|
Unit Price with VAT: | 1,23760 € |