
TSSE3U60 RVG | |
|---|---|
DigiKey Part Number | TSSE3U60RVGTR-ND - Tape & Reel (TR) TSSE3U60RVGCT-ND - Cut Tape (CT) TSSE3U60RVGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSSE3U60 RVG |
Description | DIODE SCHOTTKY 60V 3A SOD123HE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SOD-123HE |
Datasheet | Datasheet |
EDA/CAD Models | TSSE3U60 RVG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HE | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,68900 € | 6,89 € |
| 100 | 0,45490 € | 45,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28057 € | 841,71 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |

