
TSSE3U45 RVG | |
|---|---|
DigiKey Part Number | TSSE3U45RVGTR-ND - Tape & Reel (TR) TSSE3U45RVGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TSSE3U45 RVG |
Description | DIODE SCHOTTKY 45V 3A SOD123HE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 3A Surface Mount SOD-123HE |
Datasheet | Datasheet |
EDA/CAD Models | TSSE3U45 RVG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HE | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25408 € | 762,24 € |
| 6.000 | 0,23490 € | 1.409,40 € |
| 9.000 | 0,22513 € | 2.026,17 € |
| 15.000 | 0,21515 € | 3.227,25 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

