
TSSD20L60SW | |
---|---|
DigiKey Part Number | 1801-TSSD20L60SWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSSD20L60SW |
Description | DIODE SCHOTTKY 60V 20A TO252 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 20A Surface Mount TO-252 (DPAK) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 660 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | 2500pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252 (DPAK) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,62941 € | 1.573,53 € |
Unit Price without VAT: | 0,62941 € |
---|---|
Unit Price with VAT: | 0,74900 € |