
TSS43U RGG | |
|---|---|
DigiKey Part Number | TSS43URGG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSS43U RGG |
Description | DIODE SCHOTTKY 30V 200MA 0603 |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount 0603 |
Datasheet | Datasheet |
EDA/CAD Models | TSS43U RGG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0603 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07275 € | 291,00 € |
| 8.000 | 0,06605 € | 528,40 € |
| 12.000 | 0,06263 € | 751,56 € |
| 20.000 | 0,05879 € | 1.175,80 € |
| 28.000 | 0,05651 € | 1.582,28 € |
| 40.000 | 0,05430 € | 2.172,00 € |
| 100.000 | 0,04945 € | 4.945,00 € |
| Unit Price without VAT: | 0,07275 € |
|---|---|
| Unit Price with VAT: | 0,08657 € |

