
TSS40U RGG | |
|---|---|
DigiKey Part Number | TSS40URGG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSS40U RGG |
Description | DIODE SCHOTTKY 40V 200MA 0603 |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount 0603 |
Datasheet | Datasheet |
EDA/CAD Models | TSS40U RGG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 30 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0603 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04694 € | 187,76 € |
| 8.000 | 0,04647 € | 371,76 € |
| 12.000 | 0,04550 € | 546,00 € |
| 20.000 | 0,04127 € | 825,40 € |
| 28.000 | 0,04002 € | 1.120,56 € |
| Unit Price without VAT: | 0,04694 € |
|---|---|
| Unit Price with VAT: | 0,05586 € |







