
TSS40L | |
|---|---|
DigiKey Part Number | 1801-TSS40LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSS40L |
Description | DIODE SCHOTTKY 40V 200MA 1005 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount 1005 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 40 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 1005 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07733 € | 309,32 € |
| 8.000 | 0,07028 € | 562,24 € |
| 12.000 | 0,06668 € | 800,16 € |
| 20.000 | 0,06264 € | 1.252,80 € |
| 28.000 | 0,06025 € | 1.687,00 € |
| 40.000 | 0,05792 € | 2.316,80 € |
| 100.000 | 0,05314 € | 5.314,00 € |
| Unit Price without VAT: | 0,07733 € |
|---|---|
| Unit Price with VAT: | 0,09202 € |

