
TSS0230LU RGG | |
|---|---|
DigiKey Part Number | TSS0230LURGG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSS0230LU RGG |
Description | DIODE SCHOTTKY 35V 200MA 0603 |
Customer Reference | |
Detailed Description | Diode 35 V 200mA Surface Mount 0603 |
Datasheet | Datasheet |
EDA/CAD Models | TSS0230LU RGG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 35 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 30 µA @ 10 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0603 | |
Operating Temperature - Junction | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05730 € | 229,20 € |
| 8.000 | 0,05181 € | 414,48 € |
| 12.000 | 0,04900 € | 588,00 € |
| 20.000 | 0,04585 € | 917,00 € |
| 28.000 | 0,04398 € | 1.231,44 € |
| 40.000 | 0,04217 € | 1.686,80 € |
| 100.000 | 0,03818 € | 3.818,00 € |
| 200.000 | 0,03658 € | 7.316,00 € |
| Unit Price without VAT: | 0,05730 € |
|---|---|
| Unit Price with VAT: | 0,06819 € |

