
TSM8588CV RGG | |
|---|---|
DigiKey Part Number | 1801-TSM8588CVRGGTR-ND - Tape & Reel (TR) 1801-TSM8588CVRGGCT-ND - Cut Tape (CT) 1801-TSM8588CVRGGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM8588CV RGG |
Description | -60V, -4.5A, COMPLEMENTARY P-CHA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 2.7A (Ta), 5.7A (Tc), 2.2A (Ta), 4.5A (Tc) 14W (Tc) Surface Mount PDFN33 Dual |
Datasheet | Datasheet |
EDA/CAD Models | TSM8588CV RGG Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Manufacturer Taiwan Semiconductor Corporation | Gate Charge (Qg) (Max) @ Vgs 9.6nC @ 10V, 8.6nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 527pF @ 30V, 425pF @ 30V |
Part Status Active | Power - Max 14W (Tc) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C |
Configuration N and P-Channel | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60V | Package / Case 8-PowerWDFN |
Current - Continuous Drain (Id) @ 25°C 2.7A (Ta), 5.7A (Tc), 2.2A (Ta), 4.5A (Tc) | Supplier Device Package PDFN33 Dual |
Rds On (Max) @ Id, Vgs 98mOhm @ 2.8A, 10V, 168mOhm @ 2.2A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,50500 € | 5,05 € |
| 100 | 0,32810 € | 32,81 € |
| 500 | 0,25164 € | 125,82 € |
| 1.000 | 0,22698 € | 226,98 € |
| 2.000 | 0,20623 € | 412,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,18375 € | 918,75 € |
| 10.000 | 0,16986 € | 1.698,60 € |
| 15.000 | 0,16279 € | 2.441,85 € |
| 25.000 | 0,15484 € | 3.871,00 € |
| 35.000 | 0,15013 € | 5.254,55 € |
| 50.000 | 0,14556 € | 7.278,00 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

