
TSM6963SDCA RVG | |
|---|---|
DigiKey Part Number | TSM6963SDCARVGTR-ND - Tape & Reel (TR) TSM6963SDCARVGCT-ND - Cut Tape (CT) TSM6963SDCARVGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM6963SDCA RVG |
Description | MOSFET 2P-CH 20V 4.5A 8TSSOP |
Customer Reference | |
Detailed Description | Mosfet Array 20V 4.5A (Tc) 1.14W Surface Mount 8-TSSOP |
EDA/CAD Models | TSM6963SDCA RVG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 4.5A (Tc) | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 4.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1500pF @ 10V | |
Power - Max | 1.14W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |


