
TSM680P06CP ROG | |
|---|---|
DigiKey Part Number | TSM680P06CPROGTR-ND - Tape & Reel (TR) TSM680P06CPROGCT-ND - Cut Tape (CT) TSM680P06CPROGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM680P06CP ROG |
Description | MOSFET P-CHANNEL 60V 18A TO252 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 18A (Tc) 20W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | TSM680P06CP ROG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 68mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 870 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 20W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,61500 € | 6,15 € |
| 100 | 0,40400 € | 40,40 € |
| 500 | 0,31306 € | 156,53 € |
| 1.000 | 0,28379 € | 283,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,25208 € | 630,20 € |
| 5.000 | 0,23248 € | 1.162,40 € |
| 7.500 | 0,22249 € | 1.668,67 € |
| 12.500 | 0,21127 € | 2.640,88 € |
| 17.500 | 0,20762 € | 3.633,35 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |




