
TSM650P02CX RFG | |
|---|---|
DigiKey Part Number | TSM650P02CXRFGTR-ND - Tape & Reel (TR) TSM650P02CXRFGCT-ND - Cut Tape (CT) TSM650P02CXRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM650P02CX RFG |
Description | MOSFET P-CHANNEL 20V 4.1A SOT23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4.1A (Tc) 1.56W (Tc) Surface Mount SOT-23 |
EDA/CAD Models | TSM650P02CX RFG Models |
Category | Vgs(th) (Max) @ Id 800mV @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 5.1 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 515 pF @ 10 V |
FET Type | Power Dissipation (Max) 1.56W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 65mOhm @ 3A, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30200 € | 3,02 € |
| 100 | 0,19160 € | 19,16 € |
| 500 | 0,14412 € | 72,06 € |
| 1.000 | 0,12877 € | 128,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10925 € | 327,75 € |
| 6.000 | 0,09941 € | 596,46 € |
| 9.000 | 0,09440 € | 849,60 € |
| 15.000 | 0,08876 € | 1.331,40 € |
| 21.000 | 0,08542 € | 1.793,82 € |
| 30.000 | 0,08217 € | 2.465,10 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |








