
TSM60NE285CP ROG | |
|---|---|
DigiKey Part Number | 1801-TSM60NE285CPROGTR-ND - Tape & Reel (TR) 1801-TSM60NE285CPROGCT-ND - Cut Tape (CT) 1801-TSM60NE285CPROGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM60NE285CP ROG |
Description | MOSFET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 15A (Tc) 139W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | TSM60NE285CP ROG Models |
Category | Vgs(th) (Max) @ Id 6V @ 1.4mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 22 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 884 pF @ 300 V |
FET Type | Power Dissipation (Max) 139W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V, 12V | Package / Case |
Rds On (Max) @ Id, Vgs 274mOhm @ 5A, 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,41000 € | 3,41 € |
| 10 | 2,23000 € | 22,30 € |
| 100 | 1,56030 € | 156,03 € |
| 500 | 1,28532 € | 642,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,08342 € | 2.708,55 € |
| 5.000 | 1,05010 € | 5.250,50 € |
| Unit Price without VAT: | 3,41000 € |
|---|---|
| Unit Price with VAT: | 4,05790 € |


