
TSM60NE160CE RVG | |
|---|---|
DigiKey Part Number | 1801-TSM60NE160CERVGTR-ND - Tape & Reel (TR) 1801-TSM60NE160CERVGCT-ND - Cut Tape (CT) 1801-TSM60NE160CERVGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM60NE160CE RVG |
Description | 600V, 21A, SINGLE N-CHANNEL HIGH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 21A (Tc) 173W (Tc) Surface Mount 5-PDFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V, 12V | |
Rds On (Max) @ Id, Vgs | 155mOhm @ 7A, 12V | |
Vgs(th) (Max) @ Id | 6V @ 2mA | |
Gate Charge (Qg) (Max) @ Vgs | 42 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1618 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 173W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-PDFN (8x8) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,66000 € | 4,66 € |
| 10 | 3,09400 € | 30,94 € |
| 100 | 2,20630 € | 220,63 € |
| 500 | 1,95928 € | 979,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,60072 € | 4.802,16 € |
| Unit Price without VAT: | 4,66000 € |
|---|---|
| Unit Price with VAT: | 5,54540 € |

