
TSM60NC980CP ROG | |
|---|---|
DigiKey Part Number | 1801-TSM60NC980CPROGTR-ND - Tape & Reel (TR) 1801-TSM60NC980CPROGCT-ND - Cut Tape (CT) 1801-TSM60NC980CPROGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM60NC980CP ROG |
Description | 600V, 4A, SINGLE N-CHANNEL POWER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 4A (Tc) 57W (Tc) Surface Mount TO-252 (DPAK) |
EDA/CAD Models | TSM60NC980CP ROG Models |
Category | Vgs(th) (Max) @ Id 5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 11 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 330 pF @ 300 V |
FET Type | Power Dissipation (Max) 57W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 980mOhm @ 1.5A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,13000 € | 11,30 € |
| 100 | 0,76170 € | 76,17 € |
| 500 | 0,60400 € | 302,00 € |
| 1.000 | 0,55329 € | 553,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,49841 € | 1.246,03 € |
| 5.000 | 0,46450 € | 2.322,50 € |
| 7.500 | 0,44723 € | 3.354,22 € |
| 12.500 | 0,42942 € | 5.367,75 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |

