N-Channel 600 V 7A (Tc) 78W (Tc) Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM60NC620CP ROG

DigiKey Part Number
1801-TSM60NC620CPROGTR-ND - Tape & Reel (TR)
1801-TSM60NC620CPROGCT-ND - Cut Tape (CT)
1801-TSM60NC620CPROGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSM60NC620CP ROG
Description
600V, 7A, SINGLE N-CHANNEL POWER
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 7A (Tc) 78W (Tc) Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
EDA/CAD Models
TSM60NC620CP ROG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
620mOhm @ 2.4A, 10V
Vgs(th) (Max) @ Id
5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
498 pF @ 300 V
FET Feature
-
Power Dissipation (Max)
78W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252 (DPAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.950
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,20000 €2,20 €
101,41400 €14,14 €
1000,96460 €96,46 €
5000,77218 €386,09 €
1.0000,71035 €710,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,64340 €1.608,50 €
5.0000,60208 €3.010,40 €
7.5000,58103 €4.357,73 €
12.5000,57742 €7.217,75 €
Manufacturers Standard Package
Unit Price without VAT:2,20000 €
Unit Price with VAT:2,61800 €