
TSM60NC196CM2 RNG | |
|---|---|
DigiKey Part Number | 1801-TSM60NC196CM2RNGTR-ND - Tape & Reel (TR) 1801-TSM60NC196CM2RNGCT-ND - Cut Tape (CT) 1801-TSM60NC196CM2RNGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM60NC196CM2 RNG |
Description | 600V, 28A, SINGLE N-CHANNEL POWE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 28A (Tc) 152W (Tc) Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 196mOhm @ 9.5A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 39 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1566 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 152W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263AB (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,24000 € | 4,24 € |
| 10 | 2,80400 € | 28,04 € |
| 100 | 1,98820 € | 198,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,56198 € | 1.249,58 € |
| 1.600 | 1,46259 € | 2.340,14 € |
| 2.400 | 1,41199 € | 3.388,78 € |
| 4.000 | 1,41063 € | 5.642,52 € |
| Unit Price without VAT: | 4,24000 € |
|---|---|
| Unit Price with VAT: | 5,04560 € |

