Parametric Equivalent
Similar

TSM4NC50CP ROG | |
|---|---|
DigiKey Part Number | TSM4NC50CPROGTR-ND - Tape & Reel (TR) TSM4NC50CPROGCT-ND - Cut Tape (CT) TSM4NC50CPROGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM4NC50CP ROG |
Description | MOSFET N-CHANNEL 500V 4A TO252 |
Customer Reference | |
Detailed Description | N-Channel 500 V 4A (Tc) 83W (Tc) Surface Mount TO-252 (DPAK) |
EDA/CAD Models | TSM4NC50CP ROG Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 12 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 453 pF @ 50 V |
FET Type | Power Dissipation (Max) 83W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 500 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.7Ohm @ 1.7A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSM4NC50CP | Taiwan Semiconductor Corporation | 0 | 1801-TSM4NC50CPTR-ND | 0,79159 € | Parametric Equivalent |
| IPD50R3K0CEAUMA1 | Infineon Technologies | 7.155 | IPD50R3K0CEAUMA1CT-ND | 0,79000 € | Similar |



