
TSM4424CS RVG | |
|---|---|
DigiKey Part Number | TSM4424CSRVGTR-ND - Tape & Reel (TR) TSM4424CSRVGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TSM4424CS RVG |
Description | MOSFET N-CHANNEL 20V 8A 8SOP |
Customer Reference | |
Detailed Description | N-Channel 20 V 8A (Tc) 2.5W (Ta) Surface Mount 8-SOP |
EDA/CAD Models | TSM4424CS RVG Models |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 11.2 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Vgs (Max) ±8V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 500 pF @ 10 V |
FET Type | Power Dissipation (Max) 2.5W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOP |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 30mOhm @ 4.5A, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,57000 € | 5,70 € |
| 100 | 0,37170 € | 37,17 € |
| 500 | 0,28644 € | 143,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19194 € | 575,82 € |
| 6.000 | 0,17834 € | 1.070,04 € |
| 9.000 | 0,17137 € | 1.542,33 € |
| 15.000 | 0,17091 € | 2.563,65 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

