
TSM3911DCX6 RFG | |
|---|---|
DigiKey Part Number | TSM3911DCX6RFGTR-ND - Tape & Reel (TR) TSM3911DCX6RFGCT-ND - Cut Tape (CT) TSM3911DCX6RFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM3911DCX6 RFG |
Description | MOSFET 2P-CH 20V 2.2A SOT26 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 2.2A (Ta) 1.15W Surface Mount SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | TSM3911DCX6 RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 2.2A (Ta) | |
Rds On (Max) @ Id, Vgs | 140mOhm @ 2.2A, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15.23nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 882.51pF @ 6V | |
Power - Max | 1.15W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,55900 € | 5,59 € |
| 100 | 0,36570 € | 36,57 € |
| 500 | 0,28230 € | 141,15 € |
| 1.000 | 0,25543 € | 255,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22129 € | 663,87 € |
| 6.000 | 0,20410 € | 1.224,60 € |
| 9.000 | 0,19534 € | 1.758,06 € |
| 15.000 | 0,18550 € | 2.782,50 € |
| 21.000 | 0,18245 € | 3.831,45 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

