
TSM3457CX6 RFG | |
|---|---|
DigiKey Part Number | TSM3457CX6RFGTR-ND - Tape & Reel (TR) TSM3457CX6RFGCT-ND - Cut Tape (CT) TSM3457CX6RFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM3457CX6 RFG |
Description | MOSFET P-CHANNEL 30V 5A SOT26 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 5A (Ta) 2W (Ta) Surface Mount SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | TSM3457CX6 RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 27 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 551.57 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-26 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,46000 € | 4,60 € |
| 100 | 0,29830 € | 29,83 € |
| 500 | 0,22848 € | 114,24 € |
| 1.000 | 0,20598 € | 205,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17737 € | 532,11 € |
| 6.000 | 0,16296 € | 977,76 € |
| 9.000 | 0,15562 € | 1.400,58 € |
| 15.000 | 0,14737 € | 2.210,55 € |
| 21.000 | 0,14249 € | 2.992,29 € |
| 30.000 | 0,13985 € | 4.195,50 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

