
TSM3457CX6 RFG | |
|---|---|
DigiKey Part Number | TSM3457CX6RFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM3457CX6 RFG |
Description | MOSFET P-CHANNEL 30V 5A SOT26 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 5A (Ta) 2W (Ta) Surface Mount SOT-26 |
EDA/CAD Models | TSM3457CX6 RFG Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 27 nC @ 10 V |
Packaging Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 551.57 pF @ 15 V |
FET Type | Power Dissipation (Max) 2W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-26 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 60mOhm @ 5A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,49000 € | 4,90 € |
| 100 | 0,31780 € | 31,78 € |
| 500 | 0,24338 € | 121,69 € |
| 1.000 | 0,21940 € | 219,40 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |


