N-Channel 60 V 30A (Tc) 66W (Tc) Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM340N06CP ROG

DigiKey Part Number
TSM340N06CPROGTR-ND - Tape & Reel (TR)
TSM340N06CPROGCT-ND - Cut Tape (CT)
TSM340N06CPROGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSM340N06CP ROG
Description
MOSFET N-CHANNEL 60V 30A TO252
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 30A (Tc) 66W (Tc) Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
EDA/CAD Models
TSM340N06CP ROG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
34mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
16.6 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1180 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
66W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252 (DPAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 586
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,97000 €0,97 €
100,60800 €6,08 €
1000,39950 €39,95 €
5000,30942 €154,71 €
1.0000,28043 €280,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,24902 €622,55 €
5.0000,22961 €1.148,05 €
7.5000,21972 €1.647,90 €
12.5000,20860 €2.607,50 €
17.5000,20461 €3.580,67 €
Manufacturers Standard Package
Unit Price without VAT:0,97000 €
Unit Price with VAT:1,15430 €