P-Channel 20 V 4.5A (Ta) 6.5W (Tc) Surface Mount 6-TDFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM301K12CQ RFG

DigiKey Part Number
1801-TSM301K12CQRFGTR-ND - Tape & Reel (TR)
1801-TSM301K12CQRFGCT-ND - Cut Tape (CT)
1801-TSM301K12CQRFGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSM301K12CQ RFG
Description
MOSFET P-CH 20V 4.5A 6TDFN
Customer Reference
Detailed Description
P-Channel 20 V 4.5A (Ta) 6.5W (Tc) Surface Mount 6-TDFN (2x2)
EDA/CAD Models
TSM301K12CQ RFG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
94mOhm @ 2.8A, 4.5V
Vgs(th) (Max) @ Id
500mV @ 250µA (Min)
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
5.2 pF @ 6 V
FET Feature
-
Power Dissipation (Max)
6.5W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-TDFN (2x2)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.260
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,11000 €1,11 €
100,70000 €7,00 €
1000,46210 €46,21 €
5000,36002 €180,01 €
1.0000,32716 €327,16 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,28541 €856,23 €
6.0000,26439 €1.586,34 €
9.0000,25368 €2.283,12 €
15.0000,24699 €3.704,85 €
Manufacturers Standard Package
Unit Price without VAT:1,11000 €
Unit Price with VAT:1,32090 €