
TSM260P02CX6 RFG | |
|---|---|
DigiKey Part Number | TSM260P02CX6RFGTR-ND - Tape & Reel (TR) TSM260P02CX6RFGCT-ND - Cut Tape (CT) TSM260P02CX6RFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM260P02CX6 RFG |
Description | MOSFET P-CHANNEL 20V 6.5A SOT26 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 6.5A (Tc) 1.56W (Tc) Surface Mount SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | TSM260P02CX6 RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 26mOhm @ 5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19.5 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1670 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.56W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-26 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,47800 € | 4,78 € |
| 100 | 0,30980 € | 30,98 € |
| 500 | 0,23762 € | 118,81 € |
| 1.000 | 0,21437 € | 214,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18480 € | 554,40 € |
| 6.000 | 0,16991 € | 1.019,46 € |
| 9.000 | 0,16233 € | 1.460,97 € |
| 15.000 | 0,15380 € | 2.307,00 € |
| 21.000 | 0,14875 € | 3.123,75 € |
| 30.000 | 0,14695 € | 4.408,50 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

