
TSM2538CQ RFG | |
|---|---|
DigiKey Part Number | 1801-TSM2538CQRFGTR-ND - Tape & Reel (TR) 1801-TSM2538CQRFGCT-ND - Cut Tape (CT) 1801-TSM2538CQRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM2538CQ RFG |
Description | MOSFET N/P-CH 20V 5.5A 6DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 5.5A (Ta), 10A (Tc), 4.4A (Ta), 8A (Tc) 1.89W (Ta), 5W (Tc) Surface Mount 6-DFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 5.5A (Ta), 10A (Tc), 4.4A (Ta), 8A (Tc) | |
Rds On (Max) @ Id, Vgs | 40mOhm @ 5.5A, 4.5V, 70mOhm @ 4.4A, 4.5V | |
Vgs(th) (Max) @ Id | 800mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.5nC @ 4.5V, 9.4nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 534pF @ 10V, 909pF @ 10V | |
Power - Max | 1.89W (Ta), 5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,49600 € | 4,96 € |
| 100 | 0,32260 € | 32,26 € |
| 500 | 0,24780 € | 123,90 € |
| 1.000 | 0,22370 € | 223,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19308 € | 579,24 € |
| 6.000 | 0,17766 € | 1.065,96 € |
| 9.000 | 0,16980 € | 1.528,20 € |
| 15.000 | 0,16097 € | 2.414,55 € |
| 21.000 | 0,15575 € | 3.270,75 € |
| 30.000 | 0,15491 € | 4.647,30 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |


