N-Channel 20 V 4.9A (Tc) 1.25W (Ta) Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM2314CX RFG

DigiKey Part Number
1801-TSM2314CXRFGTR-ND - Tape & Reel (TR)
1801-TSM2314CXRFGCT-ND - Cut Tape (CT)
1801-TSM2314CXRFGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSM2314CX RFG
Description
MOSFET N-CHANNEL 20V 4.9A SOT23
Customer Reference
Detailed Description
N-Channel 20 V 4.9A (Tc) 1.25W (Ta) Surface Mount SOT-23
Datasheet
 Datasheet
EDA/CAD Models
TSM2314CX RFG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
33mOhm @ 4.9A, 4.5V
Vgs(th) (Max) @ Id
1.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
11 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
900 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.25W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32.223
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,85000 €0,85 €
100,53200 €5,32 €
1000,34590 €34,59 €
5000,26572 €132,86 €
1.0000,23990 €239,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,20707 €621,21 €
6.0000,19054 €1.143,24 €
9.0000,18212 €1.639,08 €
15.0000,17265 €2.589,75 €
21.0000,16705 €3.508,05 €
30.0000,16161 €4.848,30 €
Manufacturers Standard Package
Unit Price without VAT:0,85000 €
Unit Price with VAT:1,01150 €