
TSM2308CX RFG | |
|---|---|
DigiKey Part Number | TSM2308CXRFGTR-ND - Tape & Reel (TR) TSM2308CXRFGCT-ND - Cut Tape (CT) TSM2308CXRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM2308CX RFG |
Description | MOSFET N-CHANNEL 60V 3A SOT23 |
Customer Reference | |
Detailed Description | N-Channel 60 V 3A (Ta) 1.25W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 156mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.3 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 511 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,60800 € | 6,08 € |
| 100 | 0,39730 € | 39,73 € |
| 500 | 0,30690 € | 153,45 € |
| 1.000 | 0,27777 € | 277,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24076 € | 722,28 € |
| 6.000 | 0,22212 € | 1.332,72 € |
| 9.000 | 0,21262 € | 1.913,58 € |
| 15.000 | 0,20195 € | 3.029,25 € |
| 21.000 | 0,19564 € | 4.108,44 € |
| 30.000 | 0,18950 € | 5.685,00 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

