TSM2307CX RFG is available for purchase but is not normally stocked.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 5.455
Unit Price: 0,36000 €
Datasheet
P-Channel 30 V 3A (Tc) 1.25W (Ta) Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM2307CX RFG

DigiKey Part Number
TSM2307CXRFGTR-ND - Tape & Reel (TR)
TSM2307CXRFGCT-ND - Cut Tape (CT)
TSM2307CXRFGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSM2307CX RFG
Description
MOSFET P-CHANNEL 30V 3A SOT23
Customer Reference
Detailed Description
P-Channel 30 V 3A (Tc) 1.25W (Ta) Surface Mount SOT-23
Datasheet
 Datasheet
EDA/CAD Models
TSM2307CX RFG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
95mOhm @ 3A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
565 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
1.25W (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,82000 €0,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.0000,17058 €2.046,96 €
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,97580 €