
TSM2305CX RFG | |
|---|---|
DigiKey Part Number | 1801-TSM2305CXRFGTR-ND - Tape & Reel (TR) 1801-TSM2305CXRFGCT-ND - Cut Tape (CT) 1801-TSM2305CXRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM2305CX RFG |
Description | MOSFET P-CHANNEL 20V 3.2A SOT23 |
Customer Reference | |
Detailed Description | P-Channel 20 V 3.2A (Ta) 1.25W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 55mOhm @ 3.2A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 10 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 990 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47200 € | 4,72 € |
| 100 | 0,30590 € | 30,59 € |
| 500 | 0,23460 € | 117,30 € |
| 1.000 | 0,21158 € | 211,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18233 € | 546,99 € |
| 6.000 | 0,16760 € | 1.005,60 € |
| 9.000 | 0,16009 € | 1.440,81 € |
| 15.000 | 0,15166 € | 2.274,90 € |
| 21.000 | 0,14667 € | 3.080,07 € |
| 30.000 | 0,14458 € | 4.337,40 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

