
TSM2303CX RFG | |
|---|---|
DigiKey Part Number | TSM2303CXRFGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSM2303CX RFG |
Description | MOSFET P-CHANNEL 30V 1.3A SOT23 |
Customer Reference | |
Detailed Description | P-Channel 30 V 1.3A (Ta) 700mW (Ta) Surface Mount SOT-23 |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 3.2 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 565 pF @ 10 V |
FET Type | Power Dissipation (Max) 700mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 180mOhm @ 1.3A, 10V | Base Product Number |

