
TSM210N02CX RFG | |
|---|---|
DigiKey Part Number | TSM210N02CXRFGTR-ND - Tape & Reel (TR) TSM210N02CXRFGCT-ND - Cut Tape (CT) TSM210N02CXRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM210N02CX RFG |
Description | MOSFET N-CHANNEL 20V 6.7A SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 6.7A (Tc) 1.56W (Tc) Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | TSM210N02CX RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 800mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 600 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.56W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,33800 € | 3,38 € |
| 100 | 0,21650 € | 21,65 € |
| 500 | 0,16390 € | 81,95 € |
| 1.000 | 0,14690 € | 146,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13408 € | 402,24 € |
| 6.000 | 0,12244 € | 734,64 € |
| 9.000 | 0,11650 € | 1.048,50 € |
| 15.000 | 0,10983 € | 1.647,45 € |
| 21.000 | 0,10588 € | 2.223,48 € |
| 30.000 | 0,10204 € | 3.061,20 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |











