N-Channel 30 V 25A (Tc) 21W (Tc) Surface Mount 8-PDFN (3.1x3.08)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM180N03PQ33 RGG

DigiKey Part Number
TSM180N03PQ33RGGTR-ND - Tape & Reel (TR)
TSM180N03PQ33RGGCT-ND - Cut Tape (CT)
TSM180N03PQ33RGGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSM180N03PQ33 RGG
Description
MOSFET N-CH 30V 25A 8PDFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 25A (Tc) 21W (Tc) Surface Mount 8-PDFN (3.1x3.08)
Datasheet
 Datasheet
EDA/CAD Models
TSM180N03PQ33 RGG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
18mOhm @ 12A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
4.1 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
345 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
21W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PDFN (3.1x3.08)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.857
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,40500 €4,05 €
1000,26070 €26,07 €
5000,19816 €99,08 €
1.0000,17801 €178,01 €
2.0000,16103 €322,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,14263 €713,15 €
10.0000,13126 €1.312,60 €
15.0000,12547 €1.882,05 €
25.0000,11896 €2.974,00 €
35.0000,11510 €4.028,50 €
50.0000,11136 €5.568,00 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,77350 €