
TSM150P04LCS RLG | |
---|---|
DigiKey Part Number | TSM150P04LCSRLGTR-ND - Tape & Reel (TR) TSM150P04LCSRLGCT-ND - Cut Tape (CT) TSM150P04LCSRLGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM150P04LCS RLG |
Description | MOSFET P-CHANNEL 40V 22A 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 22A (Tc) 12.5W (Tc) Surface Mount 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TSM150P04LCS RLG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 15mOhm @ 9A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 48 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2783 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 12.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,03000 € | 1,03 € |
10 | 0,70600 € | 7,06 € |
100 | 0,46620 € | 46,62 € |
500 | 0,36338 € | 181,69 € |
1.000 | 0,33029 € | 330,29 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,29444 € | 736,10 € |
5.000 | 0,27229 € | 1.361,45 € |
7.500 | 0,26101 € | 1.957,58 € |
12.500 | 0,25005 € | 3.125,62 € |
Unit Price without VAT: | 1,03000 € |
---|---|
Unit Price with VAT: | 1,22570 € |