P-Channel 30 V 36A (Tc) 27.8W (Tc) Surface Mount 8-PDFN (3.1x3.1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 30 V 36A (Tc) 27.8W (Tc) Surface Mount 8-PDFN (3.1x3.1)
8-PowerWDFN

TSM150P03PQ33 RGG

DigiKey Part Number
TSM150P03PQ33RGGTR-ND - Tape & Reel (TR)
TSM150P03PQ33RGGCT-ND - Cut Tape (CT)
TSM150P03PQ33RGGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSM150P03PQ33 RGG
Description
MOSFET P-CH 30V 36A 8PDFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 36A (Tc) 27.8W (Tc) Surface Mount 8-PDFN (3.1x3.1)
Datasheet
 Datasheet
EDA/CAD Models
TSM150P03PQ33 RGG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
15mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
29.3 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1829 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
27.8W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PDFN (3.1x3.1)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.076
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,90000 €0,90 €
100,56300 €5,63 €
1000,36660 €36,66 €
5000,28230 €141,15 €
1.0000,25512 €255,12 €
2.0000,23225 €464,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,20749 €1.037,45 €
10.0000,19219 €1.921,90 €
15.0000,18439 €2.765,85 €
25.0000,17564 €4.391,00 €
35.0000,17046 €5.966,10 €
50.0000,16760 €8.380,00 €
Manufacturers Standard Package
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,07100 €