
TSM110NM10LCP ROG | |
|---|---|
DigiKey Part Number | 1801-TSM110NM10LCPROGTR-ND - Tape & Reel (TR) 1801-TSM110NM10LCPROGCT-ND - Cut Tape (CT) 1801-TSM110NM10LCPROGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM110NM10LCP ROG |
Description | 100V, 47A, SINGLE, N-CHANNEL LOW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 47A (Tc) 46W (Tc) Surface Mount TO-252A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 11mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 21 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1291 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 46W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252A | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,88500 € | 8,85 € |
| 100 | 0,59110 € | 59,11 € |
| 500 | 0,46508 € | 232,54 € |
| 1.000 | 0,42455 € | 424,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,38066 € | 951,65 € |
| 5.000 | 0,35355 € | 1.767,75 € |
| 7.500 | 0,33973 € | 2.547,97 € |
| 12.500 | 0,33865 € | 4.233,12 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

