


TSM110NB04LCV RGG | |
|---|---|
DigiKey Part Number | 1801-TSM110NB04LCVRGGTR-ND - Tape & Reel (TR) 1801-TSM110NB04LCVRGGCT-ND - Cut Tape (CT) 1801-TSM110NB04LCVRGGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM110NB04LCV RGG |
Description | 40V, 44A, SINGLE N-CHANNEL POWER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 9A (Ta), 44A (Tc) 1.9W (Ta), 42W (Tc) Surface Mount 8-PDFN (3.15x3.1) |
Datasheet | Datasheet |
EDA/CAD Models | TSM110NB04LCV RGG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 11mOhm @ 9A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 24 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1329 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.9W (Ta), 42W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PDFN (3.15x3.1) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,21766 € | 1.088,30 € |
| 10.000 | 0,20201 € | 2.020,10 € |
| 15.000 | 0,19403 € | 2.910,45 € |
| 25.000 | 0,19213 € | 4.803,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,62200 € | 6,22 € |
| 100 | 0,40710 € | 40,71 € |
| 500 | 0,31480 € | 157,40 € |
| 1.000 | 0,28505 € | 285,05 € |
| 2.000 | 0,26001 € | 520,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,58100 € | 5,81 € |
| 100 | 0,38060 € | 38,06 € |
| 500 | 0,29422 € | 147,11 € |
| 1.000 | 0,26641 € | 266,41 € |
| 2.000 | 0,24300 € | 486,00 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

