
TSM090N03ECP ROG | |
|---|---|
DigiKey Part Number | TSM090N03ECPROGTR-ND - Tape & Reel (TR) TSM090N03ECPROGCT-ND - Cut Tape (CT) TSM090N03ECPROGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM090N03ECP ROG |
Description | MOSFET N-CHANNEL 30V 50A TO252 |
Customer Reference | |
Detailed Description | N-Channel 30 V 50A (Tc) 40W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | TSM090N03ECP ROG Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 7.7 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Last Time Buy | Input Capacitance (Ciss) (Max) @ Vds 680 pF @ 25 V |
FET Type | Power Dissipation (Max) 40W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 9mOhm @ 16A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSM090N03ECP | Taiwan Semiconductor Corporation | 0 | 1801-TSM090N03ECPTR-ND | 0,25093 € | Parametric Equivalent |
| IPD70P04P4L08ATMA1 | Infineon Technologies | 2.174 | 448-IPD70P04P4L08ATMA1CT-ND | 1,69000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,60600 € | 6,06 € |
| 100 | 0,39770 € | 39,77 € |
| 500 | 0,30802 € | 154,01 € |
| 1.000 | 0,27916 € | 279,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,25094 € | 627,35 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |


