
TSM090N03CP ROG | |
|---|---|
DigiKey Part Number | TSM090N03CPROGTR-ND - Tape & Reel (TR) TSM090N03CPROGCT-ND - Cut Tape (CT) TSM090N03CPROGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM090N03CP ROG |
Description | MOSFET N-CHANNEL 30V 50A TO252 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 50A (Tc) 40W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | TSM090N03CP ROG Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 7.5 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 750 pF @ 25 V |
FET Type | Power Dissipation (Max) 40W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 9mOhm @ 16A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,64900 € | 6,49 € |
| 100 | 0,42550 € | 42,55 € |
| 500 | 0,32958 € | 164,79 € |
| 1.000 | 0,29870 € | 298,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,26524 € | 663,10 € |
| 5.000 | 0,24457 € | 1.222,85 € |
| 7.500 | 0,23403 € | 1.755,22 € |
| 12.500 | 0,22220 € | 2.777,50 € |
| 17.500 | 0,21519 € | 3.765,82 € |
| 25.000 | 0,20838 € | 5.209,50 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

