
TSM090N03CP ROG | |
|---|---|
DigiKey Part Number | TSM090N03CPROGTR-ND - Tape & Reel (TR) TSM090N03CPROGCT-ND - Cut Tape (CT) TSM090N03CPROGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM090N03CP ROG |
Description | MOSFET N-CHANNEL 30V 50A TO252 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 50A (Tc) 40W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | TSM090N03CP ROG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9mOhm @ 16A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.5 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 750 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 40W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,60800 € | 6,08 € |
| 100 | 0,39950 € | 39,95 € |
| 500 | 0,30942 € | 154,71 € |
| 1.000 | 0,28043 € | 280,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24902 € | 622,55 € |
| 5.000 | 0,22961 € | 1.148,05 € |
| 7.500 | 0,21972 € | 1.647,90 € |
| 12.500 | 0,20860 € | 2.607,50 € |
| 17.500 | 0,20461 € | 3.580,67 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

