


TSM085NB03CV RGG | |
|---|---|
DigiKey Part Number | 1801-TSM085NB03CVRGGTR-ND - Tape & Reel (TR) 1801-TSM085NB03CVRGGCT-ND - Cut Tape (CT) 1801-TSM085NB03CVRGGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM085NB03CV RGG |
Description | 30V, 58A, SINGLE N-CHANNEL POWER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 11A (Ta), 58A (Tc) 1.92W (Ta), 52W (Tc) Surface Mount 8-PDFN (3.15x3.1) |
Datasheet | Datasheet |
EDA/CAD Models | TSM085NB03CV RGG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8.5mOhm @ 11A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1101 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.92W (Ta), 52W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PDFN (3.15x3.1) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,53000 € | 5,30 € |
| 100 | 0,34560 € | 34,56 € |
| 500 | 0,26626 € | 133,13 € |
| 1.000 | 0,24066 € | 240,66 € |
| 2.000 | 0,21912 € | 438,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,19580 € | 979,00 € |
| 10.000 | 0,18140 € | 1.814,00 € |
| 15.000 | 0,17405 € | 2.610,75 € |
| 25.000 | 0,16954 € | 4.238,50 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

