


TSM085N03PQ33 RGG | |
|---|---|
DigiKey Part Number | TSM085N03PQ33RGGTR-ND - Tape & Reel (TR) TSM085N03PQ33RGGCT-ND - Cut Tape (CT) TSM085N03PQ33RGGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM085N03PQ33 RGG |
Description | MOSFET N-CH 30V 52A 8PDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 52A (Tc) 37W (Tc) Surface Mount 8-PDFN (3.1x3.1) |
Datasheet | Datasheet |
EDA/CAD Models | TSM085N03PQ33 RGG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8.5mOhm @ 13A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 817 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 37W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PDFN (3.1x3.1) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,49100 € | 4,91 € |
| 100 | 0,31910 € | 31,91 € |
| 500 | 0,24506 € | 122,53 € |
| 1.000 | 0,22118 € | 221,18 € |
| 2.000 | 0,20109 € | 402,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,17934 € | 896,70 € |
| 10.000 | 0,16589 € | 1.658,90 € |
| 15.000 | 0,15904 € | 2.385,60 € |
| 25.000 | 0,15276 € | 3.819,00 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

