



TSM070NH04LCV RGG | |
|---|---|
DigiKey Part Number | 1801-TSM070NH04LCVRGGTR-ND - Tape & Reel (TR) 1801-TSM070NH04LCVRGGCT-ND - Cut Tape (CT) 1801-TSM070NH04LCVRGGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM070NH04LCV RGG |
Description | 40V, 54A, SINGLE N-CHANNEL POWER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 14A (Ta), 54A (Tc) 36W (Tc) Surface Mount 8-PDFN (3.1x3.1) |
Datasheet | Datasheet |
EDA/CAD Models | TSM070NH04LCV RGG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7mOhm @ 27A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 24 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 1376 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 36W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PDFN (3.1x3.1) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 0,88600 € | 8,86 € |
| 100 | 0,58990 € | 58,99 € |
| 500 | 0,46286 € | 231,43 € |
| 1.000 | 0,42197 € | 421,97 € |
| 2.000 | 0,38757 € | 775,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,35035 € | 1.751,75 € |
| 10.000 | 0,32736 € | 3.273,60 € |
| 15.000 | 0,31565 € | 4.734,75 € |
| 25.000 | 0,30982 € | 7.745,50 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |

