N-Channel 30 V 62A (Tc) 40W (Tc) Surface Mount 8-PDFN (3.1x3.1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 62A (Tc) 40W (Tc) Surface Mount 8-PDFN (3.1x3.1)
8-PowerWDFN

TSM060N03PQ33 RGG

DigiKey Part Number
TSM060N03PQ33RGGTR-ND - Tape & Reel (TR)
TSM060N03PQ33RGGCT-ND - Cut Tape (CT)
TSM060N03PQ33RGGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSM060N03PQ33 RGG
Description
MOSFET N-CH 30V 62A 8PDFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 62A (Tc) 40W (Tc) Surface Mount 8-PDFN (3.1x3.1)
Datasheet
 Datasheet
EDA/CAD Models
TSM060N03PQ33 RGG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
25.4 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1342 pF @ 15 V
FET Type
Power Dissipation (Max)
40W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-PDFN (3.1x3.1)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
6mOhm @ 15A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.995
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,86000 €0,86 €
100,53700 €5,37 €
1000,34950 €34,95 €
5000,26876 €134,38 €
1.0000,24274 €242,74 €
2.0000,22084 €441,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,19712 €985,60 €
10.0000,18246 €1.824,60 €
15.0000,17499 €2.624,85 €
25.0000,16661 €4.165,25 €
35.0000,16164 €5.657,40 €
50.0000,15808 €7.904,00 €
Manufacturers Standard Package
Unit Price without VAT:0,86000 €
Unit Price with VAT:1,02340 €