
TSM060N03CP ROG | |
|---|---|
DigiKey Part Number | TSM060N03CPROGTR-ND - Tape & Reel (TR) TSM060N03CPROGCT-ND - Cut Tape (CT) TSM060N03CPROGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM060N03CP ROG |
Description | MOSFET N-CHANNEL 30V 70A TO252 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 70A (Tc) 54W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | TSM060N03CP ROG Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 11.1 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1160 pF @ 25 V |
FET Type | Power Dissipation (Max) 54W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 6mOhm @ 20A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,71400 € | 7,14 € |
| 100 | 0,47020 € | 47,02 € |
| 500 | 0,36560 € | 182,80 € |
| 1.000 | 0,33195 € | 331,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,29550 € | 738,75 € |
| 5.000 | 0,27297 € | 1.364,85 € |
| 7.500 | 0,26150 € | 1.961,25 € |
| 12.500 | 0,24860 € | 3.107,50 € |
| 17.500 | 0,24097 € | 4.216,97 € |
| 25.000 | 0,23355 € | 5.838,75 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |



