



TSM056NH04LCV RGG | |
|---|---|
DigiKey Part Number | 1801-TSM056NH04LCVRGGTR-ND - Tape & Reel (TR) 1801-TSM056NH04LCVRGGCT-ND - Cut Tape (CT) 1801-TSM056NH04LCVRGGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM056NH04LCV RGG |
Description | 40V, 54A, SINGLE N-CHANNEL POWER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 16A (Ta), 54A (Tc) 34W (Tc) Surface Mount 8-PDFN (3.1x3.1) |
Datasheet | Datasheet |
EDA/CAD Models | TSM056NH04LCV RGG Models |
Category | Rds On (Max) @ Id, Vgs 5.6mOhm @ 27A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 33 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±16V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2076 pF @ 25 V |
FET Type | Power Dissipation (Max) 34W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-PDFN (3.1x3.1) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,05900 € | 10,59 € |
| 100 | 0,71220 € | 71,22 € |
| 500 | 0,56338 € | 281,69 € |
| 1.000 | 0,51552 € | 515,52 € |
| 2.000 | 0,48373 € | 967,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,43170 € | 2.158,50 € |
| 10.000 | 0,40480 € | 4.048,00 € |
| 15.000 | 0,39520 € | 5.928,00 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |

