
TSM051N04LCP ROG | |
|---|---|
DigiKey Part Number | 1801-TSM051N04LCPROGTR-ND - Tape & Reel (TR) 1801-TSM051N04LCPROGCT-ND - Cut Tape (CT) 1801-TSM051N04LCPROGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM051N04LCP ROG |
Description | 40V, 96A, SINGLE N-CHANNEL POWER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 16A (Ta), 96A (Tc) 2.6W (Ta), 89W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 44.5 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2456 pF @ 20 V |
FET Type | Power Dissipation (Max) 2.6W (Ta), 89W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 5.1mOhm @ 16A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,85200 € | 8,52 € |
| 100 | 0,56610 € | 56,61 € |
| 500 | 0,44364 € | 221,82 € |
| 1.000 | 0,40424 € | 404,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,36158 € | 903,95 € |
| 5.000 | 0,33521 € | 1.676,05 € |
| 7.500 | 0,32179 € | 2.413,43 € |
| 12.500 | 0,30670 € | 3.833,75 € |
| 17.500 | 0,29777 € | 5.210,97 € |
| 25.000 | 0,29492 € | 7.373,00 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

