


TSM038N03PQ33 RGG | |
|---|---|
DigiKey Part Number | TSM038N03PQ33RGGTR-ND - Tape & Reel (TR) TSM038N03PQ33RGGCT-ND - Cut Tape (CT) TSM038N03PQ33RGGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM038N03PQ33 RGG |
Description | MOSFET N-CH 30V 78A 8PDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 78A (Tc) 39W (Tc) Surface Mount 8-PDFN (3.1x3.1) |
Datasheet | Datasheet |
EDA/CAD Models | TSM038N03PQ33 RGG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.8mOhm @ 19A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2557 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 39W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PDFN (3.1x3.1) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,64700 € | 6,47 € |
| 100 | 0,42430 € | 42,43 € |
| 500 | 0,32858 € | 164,29 € |
| 1.000 | 0,29773 € | 297,73 € |
| 2.000 | 0,27179 € | 543,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,24370 € | 1.218,50 € |
| 10.000 | 0,22635 € | 2.263,50 € |
| 15.000 | 0,21751 € | 3.262,65 € |
| 25.000 | 0,20758 € | 5.189,50 € |
| 35.000 | 0,20267 € | 7.093,45 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

